1689213 | |
---|---|
DigiKey Part Number | 277-13678-ND |
Manufacturer | |
Manufacturer Product Number | 1689213 |
Description | CONN STRAIN RELIEF FOR RJ45 PLUG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RJ45 Plugs | |
Features | IP20 | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
5 | ¥13.70400 | ¥68.52 |
10 | ¥12.59900 | ¥125.99 |
50 | ¥11.64160 | ¥582.08 |
100 | ¥11.09320 | ¥1,109.32 |
250 | ¥11.03252 | ¥2,758.13 |