2170489 | |
---|---|
DigiKey Part Number | 2320-2170489-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170489 |
Description | CABLE CAT5E 8CON 26AWG TEAL FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Teal | |
Ratings | UL Style 21576 | |
Features | Abrasion Resistant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 1640.0' (499.9m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.46000 | ¥40.46 |
3 | ¥37.55667 | ¥112.67 |
5 | ¥36.09400 | ¥180.47 |
7 | ¥35.19000 | ¥246.33 |
10 | ¥34.47700 | ¥344.77 |
25 | ¥32.30840 | ¥807.71 |
50 | ¥30.68320 | ¥1,534.16 |
100 | ¥29.23910 | ¥2,923.91 |