Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Teal | |
Ratings | UL Style 21576 | |
Features | Abrasion Resistant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.44000 | ¥189.44 |
3 | ¥177.53333 | ¥532.60 |
5 | ¥168.38200 | ¥841.91 |
10 | ¥160.14500 | ¥1,601.45 |
25 | ¥150.07400 | ¥3,751.85 |
50 | ¥143.66940 | ¥7,183.47 |
100 | ¥136.34830 | ¥13,634.83 |