Multi-Pair, Cat5e Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,000 In Stock | 1,000 : ¥7.30181 Spool | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | 7/32 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.213" (5.41mm) | - | 1000.0' (304.8m) | Blue | - | - | 300 V | -20°C ~ 75°C | Network | - | Polyolefin (PO) | - | - | ||
10,000 In Stock | 1,000 : ¥14.95644 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.265" (6.73mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | - | -40°C ~ 75°C | Network | - | Polyolefin (PO) | - | - | |||
13,000 In Stock | 1,000 : ¥16.90613 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.265" (6.73mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | - | -40°C ~ 75°C | Network | - | Polyolefin (PO) | - | - | |||
2,000 In Stock | 1,000 : ¥17.46980 Spool | Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair) | 22 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.265" (6.73mm) | Foil, Braid | 1000.0' (304.8m) | Green | UL Style 21047 | Flame Retardant, Oil Resistant, Rip Cord, UV Resistant | 300 V | -40°C ~ 80°C | Industrial, Network | - | Polyolefin (PO) | - | - | |||
86,652 In Stock | 1 : ¥21.75000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Polyurethane (PU) | 0.248" (6.30mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Flame Retardant | 1000 V | -30°C ~ 80°C | Industrial, Network | - | - | - | - | |||
1,000 In Stock | 500 : ¥23.38890 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.325" (8.26mm) | Foil, Braid | 500.0' (152.4m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 75°C | - | 0.0350" (0.889mm) | Polypropylene (PP) | - | - | |||
3,988 In Stock | 1 : ¥23.62000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.240" (6.10mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Flame Retardant | 1000 V | - | Industrial, Network | - | Polyethylene (PE) | - | - | |||
7,140 In Stock | 1 : ¥25.73000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.240" (6.10mm) | Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Abrasion Resistant, Oil Resistant | 1000 V | - | Industrial, Network | - | Polyolefin (PO) | - | - | |||
1,309 In Stock | 1 : ¥35.04000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.380" (9.65mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style CMR | - | 600 V | - | Industrial, Network | - | Thermoplastic | - | - | |||
3,296 In Stock | 1 : ¥40.46000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.248" (6.30mm) | Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Abrasion Resistant, Oil Resistant | 1000 V | - | Industrial, Network | - | Polyolefin (PO) | - | - | |||
10,000 In Stock 3,000 Factory | 500 : ¥49.66918 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper Alloy | Thermoplastic Elastomer (TPE) | 0.342" (8.69mm) | Foil, Braid | 500.0' (152.4m) | Black | - | Oil Resistant, UV Resistant | 300 V | -40°C ~ 80°C | Industrial, Network | 0.0300" (0.762mm) | Polyolefin (PO) | - | - | |||
1,326 In Stock | 1 : ¥51.80000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 22 AWG | 19/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.310" (7.87mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0400" (1.016mm) | Polyethylene (PE) | - | - | |||
1,686 In Stock | 1 : ¥143.39000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | - | 0.328" (8.33mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | - | -40°C ~ 115°C | - | 0.0400" (1.016mm) | Foam Polyethylene (FPE) | - | - | ||
2,076 In Stock | 1 : ¥143.65000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 19/36 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.282" (7.16mm) | Foil, Braid | Enter Number of Feet in Order Quantity | White | - | - | - | -65°C ~ 150°C | - | 0.0150" (0.381mm) | Foam Fluorinated Ethylene-Propylene (FFEP) | - | - | ||
33 In Stock 83 Factory | 1 : ¥1,921.08000 Bulk | - | Bulk | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | - | - | 1000.0' (304.8m) | Blue | - | - | - | - | Datacom | - | - | - | - | ||
36 In Stock | 1 : ¥8,927.39000 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.220" (5.59mm) | - | 1000.0' (304.8m) | Blue | - | - | - | -20°C ~ 80°C | Network | - | Polyolefin (PO) | - | - | |||
5,000 In Stock | 1,000 : ¥2.66438 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Polyethylene (PE) | 0.230" (5.84mm) | - | 1000.0' (304.8m) | Black | - | - | - | -45°C ~ 80°C | - | - | Polyolefin (PO) | - | - | |||
1,000 In Stock | 1,000 : ¥13.65074 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.285" (7.24mm) | - | 1000.0' (304.8m) | Black | - | Oil Resistant, UV Resistant, Rip Cord | - | -40°C ~ 75°C | Industrial | 0.0350" (0.889mm) | Polyolefin (PO) | - | - | |||
716 In Stock | 1 : ¥16.08000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | - | Copper, Bare | Low Smoke Zero Halogen (LSZH) | 0.213" (5.41mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | - | Flame Retardant, Oil Resistant, UV Resistant | 125 V | -5°C ~ 60°C | Industrial, Network | - | Polyethylene (PE) | - | - | |||
925 In Stock | 1 : ¥19.64000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Polyurethane (PU) | 0.229" (5.82mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Abrasion Resistant, Oil Resistant | 125 V | -40°C ~ 80°C | Industrial, Network | - | Polyethylene (PE) | - | - | |||
2,604 In Stock | 1 : ¥20.40000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Bare | Low Smoke Zero Halogen (LSZH) | 0.240" (6.10mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | - | Flame Retardant | 125 V | - | Industrial, Network | - | Polyethylene (PE) | - | - | |||
1,362 In Stock | 1 : ¥22.85000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.228" (5.79mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Flame Retardant, Oil Resistant, UV Resistant | 1000 V | -5°C ~ 60°C | Industrial, Network | - | Polyethylene (PE) | - | - | |||
4,000 In Stock | 1,000 : ¥25.00787 Spool | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.330" (8.38mm) | Foil, Braid | 1000.0' (304.8m) | Black | - | Drain Wire, Oil Resistant, UV Resistant | - | -40°C ~ 75°C | Network | 0.0300" (0.762mm) | Polyolefin (PO) | - | - | |||
1,142 In Stock | 1 : ¥26.41000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 22 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.252" (6.40mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style CMX | Abrasion Resistant, Oil Resistant | 125 V | -40°C ~ 75°C | Industrial, Network | - | Polyethylene (PE) | - | - | |||
1,797 In Stock | 1 : ¥30.22000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.240" (6.10mm) | - | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0320" (0.813mm) | Polyethylene (PE) | - | - |