2170891 | |
---|---|
DigiKey Part Number | 2320-2170891-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170891 |
Description | CABLE CAT5E 4COND 22AWG GRN FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Green | |
Ratings | UL Style CMX | |
Features | Abrasion Resistant, Oil Resistant | |
Voltage | 125 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper | |
Shield Coverage | 100% | |
Spool Size | 1640.0' (499.9m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.41000 | ¥26.41 |
3 | ¥24.49000 | ¥73.47 |
5 | ¥23.61600 | ¥118.08 |
7 | ¥23.07286 | ¥161.51 |
10 | ¥22.53300 | ¥225.33 |
25 | ¥21.11440 | ¥527.86 |
50 | ¥20.02600 | ¥1,001.30 |
100 | ¥19.04750 | ¥1,904.75 |