Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,207 In Stock | 1 : ¥12.53000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | Foil | Enter Number of Feet in Order Quantity | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | Polypropylene (PP) | ||
34,684 In Stock | 1 : ¥14.64000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 19/36 | Copper, Tinned | - | 0.080" (2.03mm) | - | Enter Number of Feet in Order Quantity | Black, White | - | - | 600 V | -65°C ~ 150°C | - | - | - | ||
3,228 In Stock | 1 : ¥16.34000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair) | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.315" (8.00mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Violet | - | - | - | -40°C ~ 80°C | - | - | Polyethylene (PE) | |||
8,510 In Stock | 1 : ¥18.37000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.325" (8.26mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
4,680 In Stock | 1 : ¥20.99000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair) | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.315" (8.00mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Violet | - | - | - | -40°C ~ 80°C | - | - | Polyethylene (PE) | |||
86,652 In Stock | 1 : ¥21.75000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Polyurethane (PU) | 0.248" (6.30mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Flame Retardant | 1000 V | -30°C ~ 80°C | Industrial, Network | - | - | |||
3,857 In Stock | 1 : ¥23.62000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.240" (6.10mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Flame Retardant | 1000 V | - | Industrial, Network | - | Polyethylene (PE) | |||
3,483 In Stock | 1 : ¥24.97000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5 | 4 (2 Pair Twisted) | 22 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Green | UL Style 21694 | Abrasion Resistant, Oil Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | - | Polyethylene (PE) | |||
841 In Stock 10 Factory | 1 : ¥46.47000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.260" (6.60mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0320" (0.813mm) | Polyethylene (PE) | |||
340 In Stock 4 Factory | 1 : ¥62.05000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 26 AWG | 7/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.290" (7.37mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0350" (0.889mm) | Polyethylene (PE) | |||
2,579 In Stock | 1 : ¥20.40000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Bare | Low Smoke Zero Halogen (LSZH) | 0.240" (6.10mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | - | Flame Retardant | 125 V | - | Industrial, Network | - | Polyethylene (PE) | |||
1,342 In Stock | 1 : ¥22.85000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 26 AWG | - | Copper, Bare | Polyurethane (PU) | 0.228" (5.79mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Teal | UL Style 21576 | Flame Retardant, Oil Resistant, UV Resistant | 1000 V | -5°C ~ 60°C | Industrial, Network | - | Polyethylene (PE) | |||
3,742 In Stock | 1 : ¥27.34000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.229" (5.82mm) | - | Enter Number of Feet in Order Quantity | Gray | - | - | 300 V | - | - | - | Poly-Vinyl Chloride (PVC) | |||
1,772 In Stock 3 Factory | 1 : ¥31.74000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.240" (6.10mm) | - | Enter Number of Feet in Order Quantity | Teal | UL Style 2463 | Oil Resistant, UV Resistant | 600 V | -40°C ~ 80°C | Industrial, Network | 0.0320" (0.813mm) | Polyethylene (PE) | |||
355 In Stock | 1 : ¥33.61000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 4 (2 Pair) | 22 AWG, 24 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.283" (7.19mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | - | - | 300 V | -20°C ~ 75°C | - | - | Poly-Vinyl Chloride (PVC), Polyethylene (PE) | |||
861 In Stock | 1 : ¥24.63000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.188" (4.78mm) | Foil, Spiral | Enter Number of Feet in Order Quantity | Chrome | - | Oil Resistant | 300 V | - | - | 0.0400" (1.016mm) | Poly-Vinyl Chloride (PVC) | |||
18 In Stock | 1 : ¥3,238.63000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.177" (4.50mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
12 In Stock Value Added Item | 1 : ¥523.72000 Bulk | Bulk | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 24 AWG | 7/0.0079" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.283" (7.19mm) | Foil, Braid | 16.40' (5.00m) | Black | UL Style 20387 | Oil Resistant, UV Resistant | 300 V | - | Industrial, Network | 0.0299" (0.759mm) | Fluorinated Ethylene-Propylene (FEP) | |||
0 In Stock Check Lead Time | 1,000 : ¥16.40866 Spool | Spool | Active | Multi-Pair, Cat5 | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | - | 1000.0' (304.8m) | Black | - | Oil Resistant, UV Resistant | - | -40°C ~ 75°C | Network | 0.0300" (0.762mm) | Polyolefin (PO) | |||
0 In Stock Check Lead Time | 1 : ¥26.92000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 4 (2 Pair) | 22 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.335" (8.51mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Violet | - | - | 250 V | -30°C ~ 80°C | - | - | Polyethylene (PE) | |||
0 In Stock | 10,000 : ¥52.07962 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Obsolete | Multi-Pair, Cat5e | 4 (2 Pair) | 22 AWG | 19/0.0063" | Copper, Tinned | Low Smoke Poly-Vinyl Chloride (LSPVC) | 0.256" (6.50mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Blue | - | - | 300 V | -40°C ~ 90°C | Communication | 0.0354" (0.900mm) | Thermoplastic Polymer |