Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥7,903.49000 Spool | Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 24 AWG | 7/0.0079" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.283" (7.19mm) | Foil, Braid | 502.0' (153.0m) | Black | UL Style 20387 | Oil Resistant, UV Resistant | 300 V | - | Industrial, Network | 0.0299" (0.759mm) | Fluorinated Ethylene-Propylene (FEP) | |||
29 In Stock Value Added Item | 1 : ¥106.40000 Bulk | Bulk | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 24 AWG | 7/0.0079" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.283" (7.19mm) | Foil, Braid | 3.28' (1.00m) | Black | UL Style 20387 | Oil Resistant, UV Resistant | 300 V | - | Industrial, Network | 0.0299" (0.759mm) | Fluorinated Ethylene-Propylene (FEP) | |||
12 In Stock Value Added Item | 1 : ¥523.72000 Bulk | Bulk | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 24 AWG | 7/0.0079" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.283" (7.19mm) | Foil, Braid | 16.40' (5.00m) | Black | UL Style 20387 | Oil Resistant, UV Resistant | 300 V | - | Industrial, Network | 0.0299" (0.759mm) | Fluorinated Ethylene-Propylene (FEP) | |||
0 In Stock Check Lead Time | 1,530 : ¥39.72410 Spool | Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 26 AWG | 7/0.0063" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.283" (7.19mm) | Foil, Braid | - | Black | UL Style 20387 | Oil Resistant, UV Resistant | 300 V | - | Industrial, Network | 0.0299" (0.759mm) | Fluorinated Ethylene-Propylene (FEP) | |||
0 In Stock Value Added Item | 1 : ¥2,046.19000 Bulk | Bulk | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 24 AWG | 7/0.0079" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.283" (7.19mm) | Foil, Braid | 98.43' (30.00m) | Black | UL Style 20387 | Oil Resistant, UV Resistant | 300 V | - | Industrial, Network | 0.0299" (0.759mm) | Fluorinated Ethylene-Propylene (FEP) |