2214030 | |
---|---|
DigiKey Part Number | 2320-2214030-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2214030 |
Description | CABLE 3COND 14AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.387" (9.83mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Spool Size | 3500.0' (1066.8m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.54000 | ¥29.54 |
3 | ¥27.42667 | ¥82.28 |
5 | ¥26.37600 | ¥131.88 |
7 | ¥25.72143 | ¥180.05 |
10 | ¥25.19100 | ¥251.91 |
25 | ¥23.60680 | ¥590.17 |
50 | ¥22.41980 | ¥1,120.99 |
100 | ¥21.36600 | ¥2,136.60 |