901203CY SL001 | |
---|---|
DigiKey Part Number | 3220-901203CYSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901203CY SL001 |
Description | CABLE 3CON 12AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 12 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.428" (10.87mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.53000 | ¥50.53 |
3 | ¥46.58333 | ¥139.75 |
5 | ¥44.94800 | ¥224.74 |
7 | ¥44.00429 | ¥308.03 |
10 | ¥42.83200 | ¥428.32 |
25 | ¥40.25840 | ¥1,006.46 |
50 | ¥38.15260 | ¥1,907.63 |
100 | ¥36.51460 | ¥3,651.46 |