901204CY SL001 | |
---|---|
DigiKey Part Number | 3220-901204CYSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901204CY SL001 |
Description | CABLE 4CON 12AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 12 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.464" (11.79mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.44000 | ¥60.44 |
3 | ¥55.69667 | ¥167.09 |
5 | ¥53.73400 | ¥268.67 |
7 | ¥52.61429 | ¥368.30 |
10 | ¥51.21200 | ¥512.12 |
25 | ¥48.13400 | ¥1,203.35 |
50 | ¥45.61500 | ¥2,280.75 |
100 | ¥43.65550 | ¥4,365.55 |