12 AWG Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,001 In Stock 22,000 Factory | 1,000 : ¥11.99689 Spool | - | Spool | Active | Multi-Conductor | 2 | 12 AWG | 19/0.0185" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.366" (9.30mm) | - | 1000.0' (304.8m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
11,500 In Stock | 500 : ¥14.00754 Spool | - | Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Carolprene | 0.430" (10.92mm) | - | 500.0' (152.4m) | Black | - | - | 300 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | - | - | ||
4,486 In Stock | 1 : ¥27.85000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 12 AWG | 56/0.0122" | Copper, Bare | Thermoplastic Polymer | 0.423" (10.74mm) | - | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | - | Industrial | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
417 In Stock | 1 : ¥33.01000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 12 AWG | 56/0.0122" | Copper, Bare | Thermoplastic Polymer | 0.460" (11.68mm) | - | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | - | Industrial | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
1,500 In Stock | 500 : ¥40.53060 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair) | 12 AWG | 65/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.370" (9.40mm) | - | 500.0' (152.4m) | Chrome | UL Style 2464 | Rip Cord | 300 V | -30°C ~ 105°C | Instrumentation | 0.0420" (1.067mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
7,000 In Stock | 1 : ¥48.00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 12 AWG | 56/0.0122" | Copper, Bare | Thermoplastic Polymer | 0.491" (12.47mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | - | Industrial | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
2,144 In Stock | 153 : ¥48.68026 Spool | - | Spool | Active | Multi-Conductor | 2 | 12 AWG | 65/0.0100" | Copper, Bare | Polyethylene (XLPE), Irradiated; Low Smoke Zero Halogen (LSZH) | 0.275" (6.99mm) | - | 502.0' (153.0m) | Black, Red | UL Style 4384 | - | 300 V | 105°C | - | 0.0209" (0.530mm) | - | - | - | ||
773 In Stock | 1 : ¥54.26000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 12 AWG | 65/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.464" (11.79mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | - | - | Industrial | - | Polyethylene (XLPE), Irradiated | - | - | |||
716 In Stock | 1 : ¥60.44000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.464" (11.79mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
29 In Stock | 1 : ¥3,879.24000 Spool | Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.443" (11.25mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | Thermoplastic Elastomer (TPE) | - | - | |||
75 In Stock | 1 : ¥5,447.26000 Spool | Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.614" (15.60mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 600 V | -50°C ~ 105°C | Cord and Cordset | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | - | - | |||
33 In Stock | 1 : ¥33,281.86000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 12 AWG | 19/25 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.400" (10.16mm) | Foil | 500.0' (152.4m) | Chrome | UL Style 20253 | Drain Wire | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0340" (0.864mm) | Polyethylene (PE) | - | - | |||
872 In Stock | 1 : ¥26.33000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 12 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.381" (9.68mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC) | - | - | |||
903 In Stock | 1 : ¥28.44000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 12 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.413" (10.49mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC) | - | - | |||
345 In Stock | 1 : ¥50.53000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.428" (10.87mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
1,820 In Stock | 1 : ¥50.87000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 12 AWG | 56/0.0117" | Copper, Tinned | Thermoplastic Polymer | 0.583" (14.81mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | - | - | Industrial, Servo Motor | - | - | - | - | |||
1,748 In Stock | 1 : ¥60.61000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 12 AWG | 224/0.0059" | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.514" (13.06mm) | Braid | Enter Number of Feet in Order Quantity | Orange | UL Style 1277 | Flame Retardant, Oil Resistant, UV Resistant | - | - | Industrial, Servo Motor | - | Ethylene-Propylene Rubber (EPR) | - | - | |||
600 In Stock | 1 : ¥67.04000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 5 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.481" (12.22mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | - | - | |||
3,162 In Stock | 1 : ¥88.96000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 12 AWG | 37/28 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.243" (6.17mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | 600 V | 150°C | - | 0.0090" (0.229mm) | Ethylene Tetrafluoroethylene (ETFE) | - | - | ||
470 In Stock | 1 : ¥104.88000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 12 AWG | 224/0.0059" | Copper, Bare | Polyurethane (PU) | 0.469" (11.91mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Orange | UL Style 20234 | Abrasion Resistant, Flame Retardant, Oil Resistant | - | - | Industrial | - | Polypropylene (PP) | - | - | |||
30 In Stock 23 Factory | 1 : ¥5,350.93000 Spool | Spool | Active | Multi-Conductor | 3 | 12 AWG | 168/34 | Copper, Tinned | Polyurethane (PU) | 0.357" (9.06mm) | - | 100.0' (30.5m) | Slate | - | - | 600 V | -50°C ~ 90°C | - | 0.0319" (0.810mm) | Polyphenylene Ether (PPE) | - | - | |||
7,000 In Stock 420,000 Factory | 1,000 : ¥5.00684 Spool | - | Spool | Active | Multi-Conductor | 2 | 12 AWG | Solid | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.244" (6.20mm) | - | 1000.0' (304.8m) | Red | ASTM B-3 | Rip Cord | 300 V | -20°C ~ 75°C | Alarm, Safety | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
4,000 In Stock 170,000 Factory | 1,000 : ¥5.39698 Spool | - | Spool | Active | Multi-Conductor | 2 | 12 AWG | 19/0.0185" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC), Plenum | 0.252" (6.40mm) | - | 1000.0' (304.8m) | Natural | ASTM B-3 | - | 300 V | 0°C ~ 75°C | Alarm, Security, Sound | 0.0150" (0.381mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
3,000 In Stock 42,000 Factory | 1,000 : ¥5.73447 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 12 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC), Plenum | 0.252" (6.40mm) | Foil | 1000.0' (304.8m) | Red | - | Drain Wire | 300 V | 0°C ~ 75°C | Alarm, Safety | 0.0120" (0.305mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
1,000 In Stock 1 Factory | 1,000 : ¥24.11432 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair) | 12 AWG | 19/25 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.412" (10.46mm) | Foil | 1000.0' (304.8m) | Slate | - | Drain Wire | 600 V | -20°C ~ 60°C | Communication, Control | 0.0400" (1.016mm) | Polyethylene (PE) | - | - |