0027952 | |
---|---|
DigiKey Part Number | 2320-0027952-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0027952 |
Description | CABLE 4COND 12AWG ORG SHLD FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 12 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 224/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.469" (11.91mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Orange | |
Ratings | UL Style 20234 | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 500.0' (152.4m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.88000 | ¥104.88 |
3 | ¥96.69667 | ¥290.09 |
5 | ¥93.14600 | ¥465.73 |
7 | ¥91.10571 | ¥637.74 |
10 | ¥89.07500 | ¥890.75 |
25 | ¥83.47640 | ¥2,086.91 |
50 | ¥79.40320 | ¥3,970.16 |
100 | ¥75.33160 | ¥7,533.16 |