302002S | |
---|---|
DigiKey Part Number | 2320-302002S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302002S |
Description | CABLE 2COND 20AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 75% | |
Spool Size | 2500.0' (762.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.51000 | ¥27.51 |
3 | ¥25.56333 | ¥76.69 |
5 | ¥24.58200 | ¥122.91 |
7 | ¥23.95571 | ¥167.69 |
10 | ¥23.47300 | ¥234.73 |
25 | ¥21.99480 | ¥549.87 |
50 | ¥20.88940 | ¥1,044.47 |
100 | ¥19.90580 | ¥1,990.58 |