901203CY SL005 | |
---|---|
DigiKey Part Number | 216-901203CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 901203CY SL005 |
Description | CABLE 3CON 12AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 12 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.428" (10.87mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,053.03000 | ¥4,053.03 |
3 | ¥3,749.56333 | ¥11,248.69 |
5 | ¥3,619.52800 | ¥18,097.64 |
7 | ¥3,532.84000 | ¥24,729.88 |
10 | ¥3,446.14300 | ¥34,461.43 |
25 | ¥3,229.40200 | ¥80,735.05 |
50 | ¥3,056.01100 | ¥152,800.55 |
100 | ¥2,925.96730 | ¥292,596.73 |