Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.750" (19.05mm, 3/4") - Width | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 3.0' (0.91m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.63000 | ¥209.63 |
5 | ¥176.54600 | ¥882.73 |
10 | ¥159.99400 | ¥1,599.94 |
25 | ¥148.95840 | ¥3,723.96 |
50 | ¥143.44140 | ¥7,172.07 |
100 | ¥140.13030 | ¥14,013.03 |