Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.540" (13.72mm) - Width | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 2.0' (0.61m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥95.00190 | ¥9,500.19 |
300 | ¥92.80947 | ¥27,842.84 |