BK-AHC-2-R | |
---|---|
DigiKey Part Number | 283-BK-AHC-2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-2-R |
Description | FUSE CERAMIC 2A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 600 V AC DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 1.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.162 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.32000 | ¥66.32 |
5 | ¥63.96200 | ¥319.81 |
10 | ¥61.58500 | ¥615.85 |
50 | ¥47.37320 | ¥2,368.66 |
100 | ¥40.26720 | ¥4,026.72 |
300 | ¥37.89853 | ¥11,369.56 |
500 | ¥33.16122 | ¥16,580.61 |
1,000 | ¥31.97689 | ¥31,976.89 |