Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.750" (19.05mm, 3/4") - Width | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 0.5' (0.15m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥87.51410 | ¥8,751.41 |
300 | ¥85.49477 | ¥25,648.43 |