2076025031 | |
---|---|
DigiKey Part Number | 900-2076025031-ND |
Manufacturer | |
Manufacturer Product Number | 2076025031 |
Description | GROUND BRAID FLAT 0.3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.540" (13.72mm) - Width X 0.3' (0.08m) 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.540" (13.72mm) - Width | |
Thickness | 0.080" (2.03mm) | |
Wire Gauge - Ends | 10 AWG | |
Length | 0.3' (0.08m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.91000 | ¥134.91 |
5 | ¥128.77600 | ¥643.88 |
10 | ¥98.11300 | ¥981.13 |
25 | ¥91.97640 | ¥2,299.41 |
50 | ¥85.84520 | ¥4,292.26 |
100 | ¥81.55390 | ¥8,155.39 |