AC-4800-AA59569R36T0171 | |
---|---|
DigiKey Part Number | 3479-AC-4800-AA59569R36T0171-DS-ND |
Manufacturer | |
Manufacturer Product Number | AC-4800-AA59569R36T0171 |
Description | AC-4800-AA59569R36T0171-DS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid X Enter Number of Meters in Order Quantity 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Tasarim | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | - | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 14 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 820.2' (250.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.03000 | ¥27.03 |
5 | ¥25.96200 | ¥129.81 |
10 | ¥20.01200 | ¥200.12 |
25 | ¥18.39320 | ¥459.83 |
50 | ¥17.31020 | ¥865.51 |
100 | ¥16.22800 | ¥1,622.80 |