W3B2 12/4 BLACK 4FT

DigiKey Part Number
2786-W3B212/4BLACK4FT-ND
Manufacturer
Manufacturer Product Number
W3B2 12/4 BLACK 4FT
Description
SUMITUBE W3B2-HEAT-SHRINK 1=1PC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.071" (1.80mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.52000¥64.52
5¥61.87200¥309.36
10¥48.42300¥484.23
25¥43.04320¥1,076.08
50¥40.35360¥2,017.68
100¥37.66290¥3,766.29
Manufacturers Standard Package