TG-A6200-25-25-4.0

DigiKey Part Number
1168-TG-A6200-25-25-4.0-ND
Manufacturer
Manufacturer Product Number
TG-A6200-25-25-4.0
Description
THERM PAD 25MMX25MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 25.00mm x 25.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
25.00mm x 25.00mm
Thickness
0.157" (4.00mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.80000¥27.80
10¥27.07400¥270.74
25¥26.33960¥658.49
50¥24.87720¥1,243.86
100¥23.41400¥2,341.40
250¥21.95076¥5,487.69
500¥21.21924¥10,609.62
1,000¥19.02408¥19,024.08
Manufacturers Standard Package