87499-7 | |
---|---|
DigiKey Part Number | A3013-ND |
Manufacturer | |
Manufacturer Product Number | 87499-7 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87499-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.76000 | ¥7.76 |
10 | ¥7.38600 | ¥73.86 |
25 | ¥7.05600 | ¥176.40 |
50 | ¥6.96020 | ¥348.01 |
100 | ¥6.08120 | ¥608.12 |
250 | ¥5.85376 | ¥1,463.44 |
500 | ¥5.52852 | ¥2,764.26 |
1,000 | ¥4.78053 | ¥4,780.53 |
2,500 | ¥4.42281 | ¥11,057.02 |