102107-2 | |
---|---|
DigiKey Part Number | A25948-ND |
Manufacturer | |
Manufacturer Product Number | 102107-2 |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 102107-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.32800 | ¥53.28 |
25 | ¥5.30360 | ¥132.59 |
50 | ¥5.12620 | ¥256.31 |
100 | ¥4.29700 | ¥429.70 |
250 | ¥4.02872 | ¥1,007.18 |
500 | ¥3.80492 | ¥1,902.46 |
1,000 | ¥3.33499 | ¥3,334.99 |
3,000 | ¥3.15590 | ¥9,467.70 |