1658539-2 | |
---|---|
DigiKey Part Number | A31911TR-ND - Tape & Reel (TR) A31911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658539-2 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658539-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.10800 | ¥11.08 |
25 | ¥1.03120 | ¥25.78 |
50 | ¥0.97860 | ¥48.93 |
100 | ¥0.92610 | ¥92.61 |
250 | ¥0.86204 | ¥215.51 |
500 | ¥0.81244 | ¥406.22 |
1,000 | ¥0.76992 | ¥769.92 |
2,500 | ¥0.71317 | ¥1,782.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.56770 | ¥5,677.00 |
30,000 | ¥0.50738 | ¥15,221.40 |
50,000 | ¥0.43997 | ¥21,998.50 |