1658537-1 | |
---|---|
DigiKey Part Number | A31985TR-ND - Tape & Reel (TR) A31985CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658537-1 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658537-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.03400 | ¥10.34 |
25 | ¥1.03120 | ¥25.78 |
50 | ¥1.01800 | ¥50.90 |
100 | ¥0.94000 | ¥94.00 |
250 | ¥0.77272 | ¥193.18 |
500 | ¥0.75564 | ¥377.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.75571 | ¥7,557.10 |