745253-3 | |
---|---|
DigiKey Part Number | A23036TR-ND - Tape & Reel (TR) A23036CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 745253-3 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745253-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.60400 | ¥65.10 |
50 | ¥2.55000 | ¥127.50 |
100 | ¥2.17890 | ¥217.89 |
250 | ¥1.96116 | ¥490.29 |
500 | ¥1.85230 | ¥926.15 |
1,000 | ¥1.62341 | ¥1,623.41 |
2,500 | ¥1.61254 | ¥4,031.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.17257 | ¥11,725.70 |