FC6156 | |
---|---|
DigiKey Part Number | 4654-FC6156-ND |
Manufacturer | |
Manufacturer Product Number | FC6156 |
Description | AUDIO PLUG 4APM/BM BLACK MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
20 | ¥21.34950 | ¥426.99 |
40 | ¥19.75075 | ¥790.03 |
80 | ¥18.81075 | ¥1,504.86 |
240 | ¥16.45963 | ¥3,950.31 |
440 | ¥15.98952 | ¥7,035.39 |
960 | ¥13.63811 | ¥13,092.59 |
2,400 | ¥12.69756 | ¥30,474.14 |