745254-2 | |
---|---|
DigiKey Part Number | A24209TR-ND - Tape & Reel (TR) A24209CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 745254-2 |
Description | CONN PIN 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745254-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.29100 | ¥22.91 |
25 | ¥2.27920 | ¥56.98 |
50 | ¥2.25120 | ¥112.56 |
100 | ¥2.08040 | ¥208.04 |
250 | ¥1.71028 | ¥427.57 |
500 | ¥1.61520 | ¥807.60 |
1,000 | ¥1.50116 | ¥1,501.16 |
2,500 | ¥1.45363 | ¥3,634.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.17811 | ¥14,137.32 |
36,000 | ¥1.17585 | ¥42,330.60 |