745253-2 | |
---|---|
DigiKey Part Number | A23722TR-ND - Tape & Reel (TR) A23722CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 745253-2 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745253-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥3.21840 | ¥80.46 |
50 | ¥3.15100 | ¥157.55 |
100 | ¥2.69360 | ¥269.36 |
250 | ¥2.42420 | ¥606.05 |
500 | ¥2.28956 | ¥1,144.78 |
1,000 | ¥2.00672 | ¥2,006.72 |
2,500 | ¥1.99321 | ¥4,983.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.66680 | ¥16,668.00 |