207516-6 | |
---|---|
DigiKey Part Number | A35200-ND |
Manufacturer | |
Manufacturer Product Number | 207516-6 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 207516-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Trivalent Chromium Chromate Zinc Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.80000 | ¥48.80 |
10 | ¥42.50600 | ¥425.06 |
25 | ¥41.39080 | ¥1,034.77 |
50 | ¥40.27200 | ¥2,013.60 |
100 | ¥39.38950 | ¥3,938.95 |