1658686-3 | |
---|---|
DigiKey Part Number | A31956TR-ND - Tape & Reel (TR) A31956CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658686-3 |
Description | CONN SOCKET 22-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658686-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.61700 | ¥16.17 |
25 | ¥1.50080 | ¥37.52 |
50 | ¥1.42360 | ¥71.18 |
100 | ¥1.34640 | ¥134.64 |
250 | ¥1.25316 | ¥313.29 |
500 | ¥1.18106 | ¥590.53 |
1,000 | ¥1.11916 | ¥1,119.16 |
2,500 | ¥1.03667 | ¥2,591.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.82521 | ¥16,504.20 |
40,000 | ¥0.73753 | ¥29,501.20 |
60,000 | ¥0.63954 | ¥38,372.40 |