87756-6 | |
---|---|
DigiKey Part Number | A100846TR-ND - Tape & Reel (TR) A100846CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87756-6 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87756-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.41200 | ¥14.12 |
25 | ¥1.40880 | ¥35.22 |
50 | ¥1.39080 | ¥69.54 |
100 | ¥1.28570 | ¥128.57 |
250 | ¥1.05644 | ¥264.11 |
500 | ¥0.99766 | ¥498.83 |
1,000 | ¥0.92730 | ¥927.30 |
2,500 | ¥0.89796 | ¥2,244.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥0.92140 | ¥11,517.50 |
25,000 | ¥0.82350 | ¥20,587.50 |
62,500 | ¥0.71408 | ¥44,630.00 |