102387-3 | |
---|---|
DigiKey Part Number | A25903-ND |
Manufacturer | |
Manufacturer Product Number | 102387-3 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 102387-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.77000 | ¥26.77 |
10 | ¥23.83100 | ¥238.31 |
25 | ¥23.71080 | ¥592.77 |
50 | ¥23.46840 | ¥1,173.42 |
100 | ¥21.15770 | ¥2,115.77 |
250 | ¥21.03592 | ¥5,258.98 |
500 | ¥19.45522 | ¥9,727.61 |
1,000 | ¥17.38810 | ¥17,388.10 |
2,500 | ¥16.05056 | ¥40,126.40 |