1-102387-2 | |
---|---|
DigiKey Part Number | A25913-ND |
Manufacturer | |
Manufacturer Product Number | 1-102387-2 |
Description | CONN RCPT HSG 64POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 64 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-102387-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.57000 | ¥97.57 |
10 | ¥88.23500 | ¥882.35 |
25 | ¥85.89680 | ¥2,147.42 |
50 | ¥82.62860 | ¥4,131.43 |
100 | ¥76.56050 | ¥7,656.05 |
250 | ¥76.09364 | ¥19,023.41 |
500 | ¥73.29286 | ¥36,646.43 |
1,000 | ¥65.35664 | ¥65,356.64 |