Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard Hook | |
Mounting Type | Through Hole | |
Color | Multiple | |
Hole Diameter | - | |
Size / Dimension | 0.593" L x 0.156" W (15.05mm x 3.96mm) | |
Height | 0.740" (18.80mm) | |
Plating | Silver | |
Material - Insulation | Nylon | |
Material - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.91000 | ¥88.91 |
5 | ¥86.10400 | ¥430.52 |
10 | ¥84.72500 | ¥847.25 |
25 | ¥84.16680 | ¥2,104.17 |
50 | ¥83.33280 | ¥4,166.64 |
100 | ¥81.94450 | ¥8,194.45 |
250 | ¥77.77804 | ¥19,444.51 |
500 | ¥75.00018 | ¥37,500.09 |
1,000 | ¥73.88914 | ¥73,889.14 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/026/81-1-S BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/047/81-1-S BLU_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/035/81-1-S BRN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/894/81-1-S GRN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/043/81-1-S GRY_tmb.jpg)