Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard Hook | |
Mounting Type | Through Hole | |
Color | Multiple | |
Hole Diameter | - | |
Size / Dimension | 0.593" L x 0.156" W (15.05mm x 3.96mm) | |
Height | 0.740" (18.80mm) | |
Plating | Silver | |
Material - Insulation | Nylon | |
Material - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.09000 | ¥110.09 |
5 | ¥106.67800 | ¥533.39 |
10 | ¥104.95400 | ¥1,049.54 |
25 | ¥104.26800 | ¥2,606.70 |
50 | ¥103.23340 | ¥5,161.67 |
100 | ¥101.51340 | ¥10,151.34 |
250 | ¥96.35192 | ¥24,087.98 |
500 | ¥92.91068 | ¥46,455.34 |