Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard Hook | |
Mounting Type | Through Hole | |
Color | Blue | |
Hole Diameter | - | |
Size / Dimension | 0.593" L x 0.156" W (15.05mm x 3.96mm) | |
Height | 0.740" (18.80mm) | |
Plating | Silver | |
Material - Insulation | Nylon | |
Material - Body | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.24000 | ¥122.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/026/81-1-S BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/035/81-1-S BRN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/894/81-1-S GRN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/043/81-1-S GRY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/080/81-1-S ORN_tmb.jpg)