1-87523-9 | |
---|---|
DigiKey Part Number | A25984-ND |
Manufacturer | |
Manufacturer Product Number | 1-87523-9 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-87523-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.58100 | ¥45.81 |
25 | ¥4.56480 | ¥114.12 |
50 | ¥4.44980 | ¥222.49 |
100 | ¥3.81670 | ¥381.67 |
250 | ¥3.45204 | ¥863.01 |
500 | ¥3.26028 | ¥1,630.14 |
1,000 | ¥2.85759 | ¥2,857.59 |
3,000 | ¥2.81922 | ¥8,457.66 |