102387-9 | |
---|---|
DigiKey Part Number | A25909-ND |
Manufacturer | |
Manufacturer Product Number | 102387-9 |
Description | CONN RCPT HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 102387-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.68000 | ¥56.68 |
10 | ¥49.63300 | ¥496.33 |
25 | ¥48.33200 | ¥1,208.30 |
50 | ¥47.29440 | ¥2,364.72 |
100 | ¥44.43600 | ¥4,443.60 |
250 | ¥44.17576 | ¥11,043.94 |
500 | ¥41.31744 | ¥20,658.72 |
1,000 | ¥36.89982 | ¥36,899.82 |
2,500 | ¥34.30122 | ¥85,753.05 |