87523-4 | |
---|---|
DigiKey Part Number | A25996TR-ND - Tape & Reel (TR) A25996CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87523-4 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87523-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.66000 | ¥26.60 |
25 | ¥2.65360 | ¥66.34 |
50 | ¥2.59600 | ¥129.80 |
100 | ¥2.21910 | ¥221.91 |
250 | ¥1.99728 | ¥499.32 |
500 | ¥1.88628 | ¥943.14 |
1,000 | ¥1.65337 | ¥1,653.37 |
2,500 | ¥1.64226 | ¥4,105.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥1.33174 | ¥16,646.75 |