3-87977-5 | |
---|---|
DigiKey Part Number | A25842-ND |
Manufacturer | |
Manufacturer Product Number | 3-87977-5 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-87977-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.13000 | ¥16.13 |
10 | ¥14.38800 | ¥143.88 |
25 | ¥14.31080 | ¥357.77 |
50 | ¥14.16440 | ¥708.22 |
100 | ¥12.99680 | ¥1,299.68 |
250 | ¥12.92376 | ¥3,230.94 |
500 | ¥12.85470 | ¥6,427.35 |