86016-2 | |
---|---|
DigiKey Part Number | A25989-ND |
Manufacturer | |
Manufacturer Product Number | 86016-2 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 86016-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.36920 | ¥84.23 |
50 | ¥3.29860 | ¥164.93 |
100 | ¥2.81920 | ¥281.92 |
250 | ¥2.53716 | ¥634.29 |
500 | ¥2.39612 | ¥1,198.06 |
1,000 | ¥2.10007 | ¥2,100.07 |
3,000 | ¥2.08600 | ¥6,258.00 |