1-87456-1 | |
---|---|
DigiKey Part Number | A25809-ND |
Manufacturer | |
Manufacturer Product Number | 1-87456-1 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87456-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.25000 | ¥13.25 |
10 | ¥11.78900 | ¥117.89 |
25 | ¥11.72920 | ¥293.23 |
50 | ¥11.61060 | ¥580.53 |
100 | ¥10.65240 | ¥1,065.24 |
250 | ¥10.59292 | ¥2,648.23 |
500 | ¥10.53644 | ¥5,268.22 |