102107-1 | |
---|---|
DigiKey Part Number | A25950-ND |
Manufacturer | |
Manufacturer Product Number | 102107-1 |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 102107-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥5.34500 | ¥53.45 |
25 | ¥5.32000 | ¥133.00 |
50 | ¥5.13940 | ¥256.97 |
100 | ¥4.30850 | ¥430.85 |
250 | ¥4.03956 | ¥1,009.89 |
500 | ¥3.81510 | ¥1,907.55 |
1,000 | ¥3.34385 | ¥3,343.85 |
3,000 | ¥3.16433 | ¥9,492.99 |