102387-6 | |
---|---|
DigiKey Part Number | A25906-ND |
Manufacturer | |
Manufacturer Product Number | 102387-6 |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 102387-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.66000 | ¥35.66 |
10 | ¥31.79200 | ¥317.92 |
25 | ¥31.62840 | ¥790.71 |
50 | ¥31.30400 | ¥1,565.20 |
100 | ¥28.22240 | ¥2,822.24 |
250 | ¥28.06060 | ¥7,015.15 |
500 | ¥25.95198 | ¥12,975.99 |
1,000 | ¥23.19460 | ¥23,194.60 |
2,500 | ¥21.41036 | ¥53,525.90 |