102387-5 | |
---|---|
DigiKey Part Number | A25905-ND |
Manufacturer | |
Manufacturer Product Number | 102387-5 |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 102387-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥26.19400 | ¥261.94 |
25 | ¥26.05800 | ¥651.45 |
50 | ¥25.78960 | ¥1,289.48 |
100 | ¥23.25130 | ¥2,325.13 |
250 | ¥23.11752 | ¥5,779.38 |
500 | ¥21.38020 | ¥10,690.10 |
1,000 | ¥19.10860 | ¥19,108.60 |
2,500 | ¥17.63868 | ¥44,096.70 |