87631-9 | |
---|---|
DigiKey Part Number | A25859-ND |
Manufacturer | |
Manufacturer Product Number | 87631-9 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87631-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.59700 | ¥115.97 |
25 | ¥11.25200 | ¥281.30 |
50 | ¥11.13860 | ¥556.93 |
100 | ¥10.33900 | ¥1,033.90 |
250 | ¥10.16760 | ¥2,541.90 |
500 | ¥9.25378 | ¥4,626.89 |
1,000 | ¥8.28265 | ¥8,282.65 |
2,500 | ¥7.65436 | ¥19,135.90 |