1-102316-4 | |
---|---|
DigiKey Part Number | A25953-ND |
Manufacturer | |
Manufacturer Product Number | 1-102316-4 |
Description | CONN SOCKET 27-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 27-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-102316-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 27-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.42500 | ¥44.25 |
25 | ¥4.41040 | ¥110.26 |
50 | ¥4.29860 | ¥214.93 |
100 | ¥3.68780 | ¥368.78 |
250 | ¥3.33548 | ¥833.87 |
500 | ¥3.15010 | ¥1,575.05 |
1,000 | ¥2.76096 | ¥2,760.96 |
3,000 | ¥2.72390 | ¥8,171.70 |