6-102316-4 | |
---|---|
DigiKey Part Number | A33421-ND |
Manufacturer | |
Manufacturer Product Number | 6-102316-4 |
Description | CONN SOCKET 27-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 27-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6-102316-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 27-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.06400 | ¥40.64 |
25 | ¥4.04240 | ¥101.06 |
50 | ¥3.90780 | ¥195.39 |
100 | ¥3.27570 | ¥327.57 |
250 | ¥3.07112 | ¥767.78 |
500 | ¥3.00380 | ¥1,501.90 |